SN74HCT04N

Texas Instruments
595-SN74HCT04N
SN74HCT04N

Mfr.:

Description:
Inverters Hex A 595-SN74HC04N A 595-SN74HC04N A 59 A 595-SN74HC04N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCT
CMOS
PDIP-14
5.5 V
4.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Level: TTL
Input Type: TTL
Low Level Output Current: 4 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 23 ns
Series: SN74HCT04
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,210

Stock:
1,210 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.679 $6.79
$0.613 $15.33
$0.547 $54.70
$0.518 $129.50
$0.498 $249.00
$0.466 $466.00
$0.465 $1,162.50
$0.438 $2,190.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.77
Min:
1

Similar Product

Texas Instruments SN74HC04N
Texas Instruments
Inverters Hex A 595-SN74HCT04N A 595-SN74HCT04N A A 595-SN74HCT04N