SN74LS06DR

Texas Instruments
595-SN74LS06DR
SN74LS06DR

Mfr.:

Description:
Buffers & Line Drivers Hex inverter Buffer/ Driver A 595-SN74LS A 595-SN74LS06D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Inverting
SOIC-14
40 mA
18 mA
4.75 V
5.25 V
60 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 20 ns at 5 V
Series: SN74LS06
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,136

Stock:
4,136
Can Dispatch Immediately
On Order:
5,000
Expected 2027/06/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.511 $0.51
$0.358 $3.58
$0.32 $8.00
$0.279 $27.90
$0.259 $64.75
$0.247 $123.50
$0.24 $240.00
Full Reel (Order in multiples of 2500)
$0.226 $565.00
$0.219 $1,095.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.23
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.20
Min:
1

Similar Product

Texas Instruments SN74LS06D
Texas Instruments
Buffers & Line Drivers Hex inverter Buffer/ Driver A 595-SN74LS A 595-SN74LS06DR