SN74LS123D

Texas Instruments
595-SN74LS123D
SN74LS123D

Mfr.:

Description:
Monostable Multi-vibrator Dual Mono A 595-SN74 LS123DR A 595-SN74L A 595-SN74LS123DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LS
2 Element
56 ns
SOIC-Narrow-16
12 mA
4.75 V
5.25 V
8 mA
- 400 uA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN74LS123
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 779

Stock:
779 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.598 $5.98
$0.55 $13.75
$0.50 $60.00
$0.476 $133.28
$0.475 $247.00
$0.469 $469.00
$0.448 $1,128.96
$0.443 $2,215.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.58
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.62
Min:
1

Similar Product

Texas Instruments SN74LS123DR
Texas Instruments
Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LS123D