SN74LS145DR

Texas Instruments
595-SN74LS145DR
SN74LS145DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Decimal Decod ers/Drivers A 595-S A 595-SN74LS145D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LS
4 Input
10 Output
SOIC-Narrow-16
50 ns
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 20 mA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 80 mA
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LS145
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,734

Stock:
3,734 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.90 $0.90
$0.69 $6.90
$0.623 $15.58
$0.549 $54.90
$0.513 $128.25
$0.492 $246.00
$0.491 $491.00
Full Reel (Order in multiples of 2500)
$0.455 $1,137.50
$0.443 $2,215.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.16
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.16
Min:
1

Similar Product

Texas Instruments SN74LS145D
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers BDC to Decimal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.