SN74LS14DBR

Texas Instruments
595-SN74LS14DBR
SN74LS14DBR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LS
Bipolar
SSOP-14
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 400 uA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Pin Count: 14
Product Type: Inverters
Propagation Delay Time: 22 ns
Series: SN74LS14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,768

Stock:
2,768 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.90 $0.90
$0.643 $6.43
$0.58 $14.50
$0.511 $51.10
$0.477 $119.25
$0.456 $228.00
$0.455 $455.00
Full Reel (Order in multiples of 2000)
$0.404 $808.00
$0.40 $1,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩