SN74LS175DR

Texas Instruments
595-SN74LS175DR
SN74LS175DR

Mfr.:

Description:
Flip-Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LS175D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LS
4 Circuit
TTL
SOIC-Narrow-16
TTL
Inverting/Non-Inverting
25 ns
- 400 uA
8 mA
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 2
Number of Output Lines: 2 Line
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Reset Type: Master Reset
Series: SN74LS175
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,274

Stock:
2,274 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.15 $1.15
$0.835 $8.35
$0.755 $18.88
$0.668 $66.80
$0.626 $156.50
$0.605 $302.50
Full Reel (Order in multiples of 2500)
$0.556 $1,390.00
$0.536 $2,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.99
Min:
1

Similar Product

Texas Instruments SN74LS175D
Texas Instruments
Flip-Flops Quad
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.