SN74LS280N

Texas Instruments
595-SN74LS280N
SN74LS280N

Mfr.:

Description:
Parity Functions 9-bit odd/evn parity Generator/Checker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
LS
PDIP-14
- 400 uA
8 mA
50 ns
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 80 mW
Product Type: Parity Functions
Series: SN74LS280
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 16 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.51 $2.51
$1.87 $18.70
$1.70 $42.50
$1.54 $154.00
$1.44 $360.00
$1.40 $700.00
$1.35 $1,350.00
$1.30 $3,250.00
$1.28 $6,400.00