SN74LS367ADR

Texas Instruments
595-SN74LS367ADR
SN74LS367ADR

Mfr.:

Description:
Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Non-Inverting
SOIC-Narrow-16
- 2.6 mA
24 mA
65 mA
4.75 V
5.25 V
85 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: SN74LS367A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,281

Stock:
2,281 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.67 $1.67
$1.23 $12.30
$1.12 $28.00
$0.992 $99.20
$0.933 $233.25
$0.92 $460.00
Full Reel (Order in multiples of 2500)
$0.826 $2,065.00
$0.809 $4,045.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.40
Min:
1

Similar Product

Texas Instruments SN74LS367AD
Texas Instruments
Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.