SN74LS682DW

Texas Instruments
595-SN74LS682DW
SN74LS682DW

Mfr.:

Description:
Logic Comparators Octal binary or BCD Magnitude Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
8 bit
A = B, A > B
Totem-Pole
SOIC-20
25 ns, 30 ns
4.85 V
5.25 V
70 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 400 uA
Low Level Output Current: 24 mA
Polarity: Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS682
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.99 $2.99
$2.30 $23.00
$1.94 $48.50
$1.83 $183.00
$1.72 $430.00
$1.67 $835.00
$1.59 $1,590.00
$1.55 $3,875.00
$1.52 $7,600.00