SN74LS75N

Texas Instruments
595-SN74LS75N
SN74LS75N

Mfr.:

Description:
Latches Quad bistable latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Bipolar
LS
2 Circuit
4 Line
PDIP-16
Inverting/Non-Inverting
27 ns at 5 V
32 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Operating Supply Current: 12 mA
Product Type: Latches
Reset Type: No Reset
Series: SN74LS75
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.79 $27.90
$2.56 $64.00
$2.31 $231.00
$2.19 $547.50
$2.11 $1,055.00
$2.05 $2,050.00
$1.99 $4,975.00
$1.95 $9,750.00