SN74LV05ADR

Texas Instruments
595-SN74LV05ADR
SN74LV05ADR

Mfr.:

Description:
Inverters Hex w/ OD Out A 595- SN74LV05AD A 595-SN A 595-SN74LV05AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LV
CMOS
SOIC-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: LVTTL
Low Level Output Current: 12 mA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Quiescent Current: 20 uA
Series: SN74LV05A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.45 $0.45
$0.314 $3.14
$0.281 $7.03
$0.244 $24.40
$0.226 $56.50
$0.215 $107.50
$0.207 $207.00
Full Reel (Order in multiples of 2500)
$0.195 $487.50
$0.19 $950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.08
Min:
1

Similar Product

Texas Instruments SN74LV05AD
Texas Instruments
Inverters Hex w/ OD Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.