SN74LV11APW

Texas Instruments
595-SN74LV11APW
SN74LV11APW

Mfr.:

Description:
Logic Gates Triple 3-Input Positive-AND Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
LV
9 Input
TSSOP-14
3 Output
12 mA
- 12 mA
7 ns
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Type: TTL
Length: 5 mm
Logic Type: 3-Input AND
Operating Supply Current: 20 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV11A
Factory Pack Quantity: 90
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,294

Stock:
1,294 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.789 $7.89
$0.634 $15.85
$0.601 $54.09
$0.585 $157.95
$0.562 $303.48
$0.542 $585.36
$0.535 $2,696.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.58
Min:
1

Similar Product

Texas Instruments SN74LV11APWR
Texas Instruments
Logic Gates Triple 3-Input A 595 -SN74LV11APW A 595- A 595-SN74LV11APW