SN74LV165BMPWREP

Texas Instruments
595-SN74LV165BMPWREP
SN74LV165BMPWREP

Mfr.:

Description:
Counter Shift Registers Enhanced product eig ht-bit parallel-loa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
TSSOP-16
LV
8 Input
Push-Pull
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
High Level Output Current: - 12 mA
Input Type: CMOS
Low Level Output Current: 12 mA
Number of Output Lines: 2 Output
Operating Supply Voltage: 2 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LV165B
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV165B-EP 8-Bit Shift Register

Texas Instruments SN74LV165B-EP 8-Bit Shift Register is a parallel-load, 8-bit shift register designed for 2V to 5.5V VCC operation. When the device is clocked, data is shifted toward the serial output QH. Parallel-in access to each stage is provided by eight individual direct data inputs enabled by a low level at the shift/load (SH/LD) input. The SN74LV165B-EP devices feature a clock-inhibit function and a complemented serial output, QH. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The Texas Instruments SN74LV14B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.

In Stock: 2,202

Stock:
2,202 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2202 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.51 $2.51
$1.87 $18.70
$1.71 $42.75
$1.54 $154.00
$1.45 $362.50
$1.40 $700.00
$1.36 $1,360.00
Full Reel (Order in multiples of 3000)
$1.30 $3,900.00
$1.29 $7,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩