SN74LV245ATDBR

Texas Instruments
595-SN74LV245ATDBR
SN74LV245ATDBR

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LV
8 Circuit
7.7 ns
SSOP-20
TTL
CMOS
16 mA
- 16 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LV245AT
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 480 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.861 $0.86
$0.613 $6.13
$0.554 $13.85
$0.486 $48.60
$0.454 $113.50
$0.434 $217.00
$0.418 $418.00
Full Reel (Order in multiples of 2000)
$0.404 $808.00
$0.398 $1,592.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.64
Min:
1

Similar Product

Texas Instruments SN74LV245ADBR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74LV245ATDBR A 595-SN74LV245ATDBR