SN74LV3T98PWREP

Texas Instruments
595-SN74LV3T98PWREP
SN74LV3T98PWREP

Mfr.:

Description:
Logic Gates BD9 SPIN EP SN74LV3T 98PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
Configurable
LV
3 Input
TSSOP-14
1 Output
8 mA
- 8 mA
1.6 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Configurable Gate
Output Current: 15 mA
Output Voltage: 5.5 V
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LV3T98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV3T98-EP Configurable Multi-Function Gates

Texas Instruments SN74LV3T98-EP Configurable Multi-Function Gates have extended voltage operation to allow for level translation. Eight patterns of 3-bit input determine the output state. Users can choose AND, NAND MUX, NOR, OR, inverter, and non-inverter logic functions. The output level is referenced to the supply voltage (VCC) and supports 1.2V, 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

In Stock: 2,960

Stock:
2,960 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.72 $2.72
$2.04 $20.40
$1.86 $46.50
$1.67 $167.00
$1.58 $395.00
$1.52 $760.00
$1.48 $1,480.00
Full Reel (Order in multiples of 3000)
$1.41 $4,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩