SN74LV4051ADYYR

Texas Instruments
595-SN74LV4051ADYYR
SN74LV4051ADYYR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 5V 8:1 one-channel g eneral-purpose anal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers/Demultiplexers
SOT-23-16
20 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LV4051A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4051A/SN74LV4051A-Q1 Analog Mux & Demux

Texas Instruments SN74LV4051A / SN74LV4051A-Q1 General-Purpose Analog Multiplexers and Demultiplexers are 8-channel CMOS analog multiplexers and demultiplexers that are designed for 1.65V to 5.5V VCC operation. The SN74LV4051A / SN74LV4051A-Q1 devices handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems. The Texas Instruments SN74LV4051A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
3,000
Expected 2027/07/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.361 $0.36
$0.251 $2.51
$0.224 $5.60
$0.193 $19.30
$0.179 $44.75
$0.17 $85.00
$0.162 $162.00
Full Reel (Order in multiples of 3000)
$0.149 $447.00
$0.145 $870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩