SN74LV541APW

Texas Instruments
595-SN74LV541APW
SN74LV541APW

Mfr.:

Description:
Buffers & Line Drivers Octal w/Tri-St Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
3 Output
Non-Inverting
TSSOP-20
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.9 ns at 2.5 V, 10.5 ns at 3.3 V, 7 ns at 5 V
Series: SN74LV541A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV541A/-Q1 Automotive Octal Buffers/Drivers

Texas Instruments SN74LV541A and SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V VCC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A and SN74LV541A-Q1 modules are configured so that both must be low for the outputs to be active.

In Stock: 29,143

Stock:
29,143 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.649 $6.49
$0.583 $14.58
$0.508 $35.56
$0.472 $132.16
$0.451 $252.56
$0.434 $455.70
$0.415 $1,045.80
$0.404 $2,036.16

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.85
Min:
1