SN74LV74AD

Texas Instruments
595-SN74LV74AD
SN74LV74AD

Mfr.:

Description:
Flip-Flops Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
20 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 8.65 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: SN74LV74A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops are positive-edge-triggered D-type flip-flops designed for 2V to 5.5V VCC operation. These devices are fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the devices. The SN74LV74A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74LV74A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 63

Stock:
63 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.714 $7.14
$0.602 $30.10
$0.568 $56.80
$0.53 $132.50
$0.526 $263.00
$0.519 $519.00
$0.506 $1,265.00
$0.499 $2,495.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1

Similar Product

Texas Instruments SN74LV74ADR
Texas Instruments
Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flop A 5 A 595-SN74LV74AD