SN74LV74ADGVR

Texas Instruments
595-SN74LV74ADGVR
SN74LV74ADGVR

Mfr.:

Description:
Flip-Flops Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
2 Circuit
CMOS
TVSOP-14
CMOS
Inverting/Non-Inverting
20 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.05 mm
Length: 3.6 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 2 Line
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: SN74LV74A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops are positive-edge-triggered D-type flip-flops designed for 2V to 5.5V VCC operation. These devices are fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the devices. The SN74LV74A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74LV74A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,229

Stock:
1,229 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.426 $4.26
$0.383 $9.58
$0.334 $33.40
$0.311 $77.75
$0.297 $148.50
Full Reel (Order in multiples of 2000)
$0.271 $542.00
$0.265 $1,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩