SN74LVC00ADBRG4

Texas Instruments
595-SN74LVC00ADBRG4
SN74LVC00ADBRG4

Mfr.:

Description:
Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LVC
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
4.3 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: TTL
Length: 6.2 mm
Logic Type: 2-Input NAND
Operating Supply Current: 10 uA
Output Type: TTL
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC00A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC00A/SN74LVC00A-Q1 2-Input Pos-NAND Gates

Texas Instruments SN74LVC00A/SN74LVC00A-Q1 Quad 2-Input Positive-NAND Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC00A/SN74LVC00A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC00A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,977

Stock:
1,977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.40 $0.40
$0.274 $2.74
$0.244 $6.10
$0.211 $21.10
$0.194 $48.50
$0.185 $92.50
$0.184 $184.00
Full Reel (Order in multiples of 2000)
$0.155 $310.00
$0.152 $608.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.38
Min:
1

Similar Product

Texas Instruments SN74LVC00ADBR
Texas Instruments
Logic Gates Quad 2-Input