SN74LVC04AD

Texas Instruments
595-SN74LVC04AD
SN74LVC04AD

Mfr.:

Description:
Inverters Hex A 595-SN74LVC04A DT A 595-SN74LVC04A A 595-SN74LVC04ADT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LVC
CMOS
SOIC-14
3.6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS, TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Pin Count: 14
Product Type: Inverters
Propagation Delay Time: 4.5 ns
Series: SN74LVC04A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,303

Stock:
2,303
Can Dispatch Immediately
On Order:
6,000
Expected 2026/12/03
10,000
Expected 2028/04/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.769 $7.69
$0.671 $16.78
$0.638 $63.80
$0.611 $152.75
$0.542 $542.00
$0.521 $1,042.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.13
Min:
1

Similar Product

Texas Instruments SN74LVC04ADT
Texas Instruments
Inverters HEX INVERTER A 595-S N74LVC04AD A 595-SN A 595-SN74LVC04AD