SN74LVC126ADGVR

Texas Instruments
595-SN74LVC126ADGVR
SN74LVC126ADGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
3 Output
Non-Inverting
TVSOP-14
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns at 2.7 V, 4.5 ns at 3.3 V
Series: SN74LVC126A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC126A/SN74LVC126A-Q1 Buffer Gates

Texas Instruments SN74LVC126A/SN74LVC126A-Q1 Quadruple Bus Buffer Gates with 3-state outputs are designed to operate within the 1.65Vcc to 3.6Vcc voltage range. Each output is disabled when the associated Output-Enable (OE) input is low. The OE must be tied to GND through a pull-down resistor to ensure a high-impedance state during power down or up. These gates can be driven from 3.3V or 5V sources, allowing the user to use the devices as translators in a mixed 3.3V or 5V system environment. The SN74LVC126A-Q1 buffer gates are qualified for automotive applications. These buffer gates are used in AV receivers, portable audio docks, keyboards, wireless headsets, telecom, MP3 players, and recorders.

In Stock: 2,948

Stock:
2,948 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.461 $0.46
$0.321 $3.21
$0.286 $7.15
$0.249 $24.90
$0.23 $57.50
$0.22 $110.00
$0.212 $212.00
Full Reel (Order in multiples of 2000)
$0.198 $396.00
$0.193 $772.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩