SN74LVC1404DCTR

Texas Instruments
595-SN74LVC1404DCTR
SN74LVC1404DCTR

Mfr.:

Description:
Clock Drivers & Distribution Oscillator Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
LVTTL
28 MHz
CMOS, TTL
SSOP-8
1.65 V
5.5 V
SN74LVC1404
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 10 uA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Oscillator Driver
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$0.868 $8.68
$0.782 $19.55
$0.687 $68.70
$0.642 $160.50
$0.622 $311.00
$0.612 $612.00
Full Reel (Order in multiples of 3000)
$0.536 $1,608.00
$0.526 $3,156.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩