SN74LVC158ADR

Texas Instruments
595-SN74LVC158ADR
SN74LVC158ADR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-line to 1-line data selector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoder/Multiplexer
74LVC
2 Input
1 Output
SOIC-16
2-bit
6.4 ns
1.1 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM
Logic Type: Encoder/Multiplexer
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC158A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC158A Quad 2-to-1 Line Data Selector/Mux

Texas Instruments SN74LVC158A Quad 2-to-1 Line Data Selector/Multiplexer contains four 2-to-1 digital multiplexers with inverted outputs. The strobe (G) input enables all outputs when low and forces all outputs high when high. The select (A/B) input of the Texas Instruments SN74LVC158A chooses the data source for all channels, with the low state indicating the A data source and the high state indicating the B data source.

In Stock: 2,975

Stock:
2,975 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.42 $0.42
$0.295 $2.95
$0.263 $6.58
$0.226 $22.60
$0.209 $52.25
$0.199 $99.50
$0.19 $190.00
Full Reel (Order in multiples of 3000)
$0.179 $537.00
$0.174 $1,044.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩