SN74LVC162244ADLR

Texas Instruments
595-SNLVC162244ADLR
SN74LVC162244ADLR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVC162244ADL A 595-SN74LVC162244ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
3 Output
Non-Inverting
SSOP-48
- 12 mA
12 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.6 ns at 2.7 V, 4.4 ns at 3.3 V
Series: SN74LVC162244A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,023

Stock:
1,023 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.72 $2.72
$2.04 $20.40
$1.86 $46.50
$1.67 $167.00
$1.57 $392.50
$1.54 $770.00
Full Reel (Order in multiples of 1000)
$1.40 $1,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.06
Min:
1

Similar Product

Texas Instruments SN74LVC162244ADL
Texas Instruments
Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SNLVC162244ADLR