SN74LVC16244ADGGR

Texas Instruments
595-SNLVC16244ADGGR
SN74LVC16244ADGGR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVC16244ADGG A 595-SN74LVC16244ADGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
3 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns at 2.7 V, 4.1 ns at 3.3 V
Series: SN74LVC16244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 768

Stock:
768
Can Dispatch Immediately
On Order:
4,000
Expected 2027/02/01
6,000
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.62 $1.62
$1.19 $11.90
$1.08 $27.00
$0.954 $95.40
$0.897 $224.25
$0.879 $439.50
$0.842 $842.00
Full Reel (Order in multiples of 2000)
$0.791 $1,582.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments SN74LVC16244ADGG
Texas Instruments
Buffers & Line Drivers 16B Buffer/Driver A 595-SNLVC16244ADGGR A 595-SNLVC16244ADGGR