SN74LVC16244ADLR

Texas Instruments
595-SN74LVC16244ADLR
SN74LVC16244ADLR

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Driver A 595-SN74LVC16244A A 595-SN74LVC16244ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
3 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns at 2.7 V, 4.1 ns at 3.3 V
Series: SN74LVC16244A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,668

Stock:
2,668 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.76 $1.76
$1.28 $12.80
$1.16 $29.00
$1.03 $103.00
$0.961 $240.25
$0.925 $462.50
Full Reel (Order in multiples of 1000)
$0.911 $911.00
$0.854 $1,708.00
$0.835 $4,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.99
Min:
1

Similar Product

Texas Instruments SN74LVC16244ADL
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVC16244ADLR A 595-SN74LVC16244ADLR