SN74LVC16373DLR

Texas Instruments
595-SN74LVC16373DLR
SN74LVC16373DLR

Mfr.:

Description:
Latches Tri-St 16bit D-Type A 595-SN74LVC16373DL A 595-SN74LVC16373DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
LVC
1 Circuit
1 Line
SSOP-48
Non-Inverting
8 ns at 2.7 V, 7 ns at 3.3 V
40 uA
32 mA
- 24 mA
2.7 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.59 mm
Length: 15.88 mm
Number of Channels: 16 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: Latches
Reset Type: No Reset
Series: SN74LVC16373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Type: D-Type
Width: 7.49 mm
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 420 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.79 $1.79
$1.33 $13.30
$1.20 $30.00
$1.07 $107.00
$1.01 $252.50
$0.992 $496.00
Full Reel (Order in multiples of 1000)
$0.934 $934.00
$0.897 $1,794.00
$0.882 $4,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩