SN74LVC1G11DBVR

Texas Instruments
595-SN74LVC1G11DBVR
SN74LVC1G11DBVR

Mfr.:

Description:
Logic Gates Sngl 3 Inpt Pos AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
LVC
3 Input
SOT-23-6
1 Output
32 mA
- 32 mA
4.1 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS, TTL
Length: 2.9 mm
Logic Type: Monostable Multivibrator
Peak Solder Temperature: + 260 C
Pin Count: 6
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G11
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 43,945

Stock:
43,945
Can Dispatch Immediately
On Order:
51,000
Expected 2027/07/19
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.37 $0.37
$0.256 $2.56
$0.228 $5.70
$0.197 $19.70
$0.183 $45.75
$0.173 $86.50
$0.16 $160.00
Full Reel (Order in multiples of 3000)
$0.152 $456.00
$0.147 $882.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.40
Min:
1