SN74LVC1G18DBVR

Texas Instruments
595-SN74LVC1G18DBVR
SN74LVC1G18DBVR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1 of 2 Noninverting DeMultxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Demultiplexers
LVC
1 Input
2 Output
SOT-23-6
3.3 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 32 mA
Length: 2.9 mm
Logic Type: Monostable Multivibrator
Low Level Output Current: 32 mA
Number of Circuits: 1 Circuit
Pin Count: 6
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G18
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 7,855

Stock:
7,855 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.171 $1.71
$0.151 $3.78
$0.131 $13.10
$0.122 $30.50
$0.115 $57.50
$0.11 $110.00
Full Reel (Order in multiples of 3000)
$0.104 $312.00
$0.10 $600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.27
Min:
1