SN74LVC1G29DCTR

Texas Instruments
595-SN74LVC1G29DCTR
SN74LVC1G29DCTR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2-of-3 Decoder/ DeMu ltxer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LVC
2 Input
3 Output
SM-8
4.2 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.29 mm
High Level Output Current: - 32 mA
Length: 2.95 mm
Logic Type: Monostable Multivibrator
Low Level Output Current: 32 mA
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G29
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2.8 mm
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,577

Stock:
3,577 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.74 $0.74
$0.525 $5.25
$0.471 $11.78
$0.412 $41.20
$0.385 $96.25
$0.368 $184.00
$0.363 $363.00
Full Reel (Order in multiples of 3000)
$0.32 $960.00
$0.317 $1,902.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩