SN74LVC1G29DCUT

Texas Instruments
595-SN74LVC1G29DCUT
SN74LVC1G29DCUT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2 of 3 Decoder Demul tiplexer A 595-SN74 A 595-SN74LVC1G29DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LVC
2 Input
3 Output
VSSOP-8
4.2 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
High Level Output Current: - 32 mA
Length: 2.3 mm
Logic Type: Monostable Multivibrator
Low Level Output Current: 32 mA
Number of Circuits: 1 Circuit
Pin Count: 8
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G29
Factory Pack Quantity: 250
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.22 $1.22
$0.872 $8.72
$0.785 $19.63
$0.691 $69.10
Full Reel (Order in multiples of 250)
$0.618 $154.50
$0.582 $291.00
$0.571 $1,427.50
$0.568 $2,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1

Similar Product

Texas Instruments SN74LVC1G29DCUR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 2of3 Decoder DeMultx er A 595-SN74LVC1G2 A 595-SN74LVC1G29DCUT