SN74LVC1G3157DCK3

595-74LVC1G3157DCK3
SN74LVC1G3157DCK3

Mfr.:

Description:
Analogue Switch ICs 5-V 2:1 (SPDT) 1-c hannel general-purpo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SC70-6
1 Channel
1 x SPDT
15 Ohms
1.65 V
5.5 V
5.7 ns
3.8 ns
- 40 C
+ 125 C
SN74LVC1G3157
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: 7 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 35 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: