SN74LVC1G74DCUR

Texas Instruments
595-SN74LVC1G74DCUR
SN74LVC1G74DCUR

Mfr.:

Description:
Flip-Flops Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
Differential
VSSOP-8
CMOS, TTL
1.6 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 8
Product Type: Flip Flops
Series: SN74LVC1G74
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31,801
Expected 2027/01/15
57,000
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.422 $4.22
$0.379 $9.48
$0.33 $33.00
$0.307 $76.75
$0.293 $146.50
$0.287 $287.00
Full Reel (Order in multiples of 3000)
$0.27 $810.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.03
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments SN74LVC1G74DCUT
Texas Instruments
Flip-Flops Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUR