SN74LVC1G99DCTR

Texas Instruments
595-SN74LVC1G99DCTR
SN74LVC1G99DCTR

Mfr.:

Description:
Logic Gates CONFIG Mult- FUNCTIO N GATE A 595-SN74LV A 595-SN74LVC1G99DCTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
1 Gate
LVC
5 Input
SM-8
1 Output
32 mA
- 32 mA
6.7 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.29 mm
Input Type: Schmitt Trigger
Length: 2.95 mm
Logic Type: Monostable Multivibrator
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G99
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2.8 mm
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G99 Multi-Function Gates

Texas Instruments SN74LVC1G99 Ultra-Configurable Multi-Function Gates provides configurable multiple functions with a 3-state output. When the output-enable input is high, the output is disabled. The output state is determined by 16 patterns of 4-bit input when the output enable is low. Logic functions available include MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer, with all inputs able to be connected to VCC or GND. The Schmitt action provides different input threshold levels for positive-going (VT+) and negative-going (VT–) signals, although the device can function as an independent inverter. The OE should be tied to VCC through a pullup resistor to ensure the high-impedance state during power up or power down. The Ioff enables the device to be ideal for partial power-down applications.

In Stock: 4,031

Stock:
4,031 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.73 $0.73
$0.52 $5.20
$0.468 $11.70
$0.409 $40.90
$0.381 $95.25
$0.365 $182.50
$0.361 $361.00
Full Reel (Order in multiples of 3000)
$0.333 $999.00
$0.326 $1,956.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.94
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments SN74LVC1G99DCTT
Texas Instruments
Logic Gates Ultra Configurable M ulti Functn Gate A A 595-SN74LVC1G99DCTR