SN74LVC1GU04DBVT

Texas Instruments
595-SN74LVC1GU04DBVT
SN74LVC1GU04DBVT

Mfr.:

Description:
Inverters SINGLE INVERTER GATE A 595-SN74LVC1GU04D A 595-SN74LVC1GU04DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
LVC
Inverting
SOT-23-5
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Level: CMOS
Input Type: CMOS, TTL
Low Level Output Current: 32 mA
Pin Count: 5
Product Type: Inverters
Propagation Delay Time: 3 ns
Series: SN74LVC1GU04
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.92 $0.92
$0.668 $6.68
$0.602 $15.05
$0.529 $52.90
Full Reel (Order in multiples of 250)
$0.495 $123.75
$0.475 $237.50
$0.459 $459.00
$0.438 $1,095.00
$0.427 $2,135.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.32
Min:
1

Similar Product

Texas Instruments SN74LVC1GU04DBVR
Texas Instruments
Inverters Single A 595-SN74LVC 1GU04DBVT A 595-SN7 A 595-SN74LVC1GU04DBVT