SN74LVC1GX04DBVT

Texas Instruments
595-SN74LVC1GX04DBVT
SN74LVC1GX04DBVT

Mfr.:

Description:
Buffers & Line Drivers Crystal Oscillator D river A 595-SN74LVC A 595-SN74LVC1GX04DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-23-6
- 24 mA
24 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Output Type: LVC
Pin Count: 6
Product Type: Buffers & Line Drivers
Series: SN74LVC1GX04
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1GX04 Crystal Oscillator Driver

Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver is designed for 1.65V to 5.5V VCC operation. This device incorporates the SN74LVC1G04 (inverter) functions and the SN74LVC1GU04 (inverter with unbuffered output) into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications.

In Stock: 416

Stock:
416
Can Dispatch Immediately
On Order:
250
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.34 $1.34
$0.976 $9.76
$0.884 $22.10
$0.783 $78.30
Full Reel (Order in multiples of 250)
$0.734 $183.50
$0.691 $345.50
$0.665 $665.00
$0.656 $1,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1

Similar Product

Texas Instruments SN74LVC1GX04DBVR
Texas Instruments
Buffers & Line Drivers CrystalOscltrorDrvr A 595-SN74LVC1GX04DB A 595-SN74LVC1GX04DBVT