SN74LVC244ADBRE4

Texas Instruments
595-SN74LVC244ADBRE4
SN74LVC244ADBRE4

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC244ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Non-Inverting
SSOP-20
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.7 ns at 2.7 V, 5.7 ns at 3.3 V
Series: SN74LVC244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers

Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers contain eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives with 3-state outputs. Each buffer performs the Boolean logic function xYn = xAn, where x is the bank number and n is the channel number. These octal bus buffers are designed for 1.65V to 3.6V VCC operation and for asynchronous communication between data buses. The Texas Instruments SN74LVC244A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
2,000
Expected 2027/07/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.33 $1.33
$0.959 $9.59
$0.868 $21.70
$0.768 $76.80
$0.718 $179.50
$0.69 $345.00
Full Reel (Order in multiples of 2000)
$0.59 $1,180.00
$0.573 $2,292.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments SN74LVC244ADBR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC244ADBRG4 A 595-SN74LVC244ADBRG4