SN74LVC245ADWR

Texas Instruments
595-SN74LVC245ADWR
SN74LVC245ADWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADW A 595-SN74LVC245ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
6.5 ns
SOIC-20
TTL/CMOS
LVTTL
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: This octal bus transceiver is designed for 1.65-V to 3.6-V VCC operation
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVC245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 1 uA
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,900
Expected 2026/12/11
62,000
12,000
Expected 2027/01/07
26,000
Expected 2027/03/15
24,000
Expected 2027/09/20
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.911 $0.91
$0.644 $6.44
$0.579 $14.48
$0.50 $50.00
$0.49 $122.50
$0.468 $234.00
$0.449 $449.00
Full Reel (Order in multiples of 2000)
$0.416 $832.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.49
Min:
1

Similar Product

Texas Instruments SN74LVC245ADW
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR