SN74LVC245BRKSR

Texas Instruments
595-SN74LVC245BRKSR
SN74LVC245BRKSR

Mfr.:

Description:
Bus Transceivers 1.1V-to-3.6V octal bus transceiver with 3-state outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
5 ns
VQFN-20
CMOS
CMOS
32 mA
- 32 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Octal Bus
Number of Channels: 8 Channel
Operating Supply Current: 40 uA
Polarity: Non-Inverting
Product: Octal Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC245B Octal Bus Transceiver

Texas Instruments SN74LVC245B Octal Bus Transceiver includes 8 individual high-speed CMOS transceivers with 3-state outputs. This device operates over a 1.1V to 3.6V voltage range and a maximum propagation delay of 5ns at 3.3V. The SN74LVC245B transceiver supports up to 5.5V overvoltage-tolerant inputs independent of VCC and partial-power-down with back-drive protection (Ioff). This octal bus transceiver offers high output drive strengths of ±24mA at 3.3V, ±8mA at 2.3V, and ±4mA at 1.65V. The SN74LVC245B transceiver is available in the RKS (VQFN,20) package with 4.5mm x 2.5mm dimensions. Typical applications include driving an indicator LED, re-driving a digital signal, driving a transmission line, and holding a signal during a controller set.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2026/11/19
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.711 $0.71
$0.499 $4.99
$0.448 $11.20
$0.392 $39.20
$0.365 $91.25
$0.349 $174.50
$0.34 $340.00
Full Reel (Order in multiples of 3000)
$0.315 $945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩