SN74LVC2G00DCTR

Texas Instruments
595-SN74LVC2G00DCTR
SN74LVC2G00DCTR

Mfr.:

Description:
Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G00DCTRG4 A 595-N74LVC2G00DCTRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
LVC
4 Input
SM-8
2 Output
32 mA
- 32 mA
4.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.29 mm
Input Type: CMOS, TTL
Length: 2.95 mm
Logic Type: Monostable Multivibrator
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2.8 mm
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19,527
Expected 2027/02/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.85 $0.85
$0.60 $6.00
$0.557 $13.93
$0.49 $49.00
$0.456 $114.00
$0.437 $218.50
$0.433 $433.00
Full Reel (Order in multiples of 3000)
$0.378 $1,134.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩