SN74LVC2G02DCUT

Texas Instruments
595-SN74LVC2G02DCUT
SN74LVC2G02DCUT

Mfr.:

Description:
Logic Gates Dual 2 Input Pos NOR Gate A 595-SN74LVC2 A 595-SN74LVC2G02DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
LVC
4 Input
VSSOP-8
2 Output
32 mA
- 32 mA
4.9 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
Input Type: CMOS, TTL
Length: 2.3 mm
Logic Type: Monostable Multivibrator
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G02
Factory Pack Quantity: 250
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,479

Stock:
2,479 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.28 $1.28
$0.923 $9.23
$0.836 $20.90
$0.74 $74.00
Full Reel (Order in multiples of 250)
$0.691 $172.75
$0.656 $328.00
$0.626 $626.00
$0.616 $1,540.00
$0.608 $3,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩