SN74LVC2G157DCT3

Texas Instruments
595-SN74LVC2G157DCT3
SN74LVC2G157DCT3

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Single 2-Line to 1-L ine Data Selector/M A 595-SN74LVC2G157DCTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
LVC
2 Input
1 Output
SM-8
4 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.29 mm
High Level Output Current: - 32 mA
Length: 2.95 mm
Low Level Output Current: 32 mA
Number of Circuits: 1 Circuit
Pin Count: 8
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC2G157
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2.8 mm
Unit Weight: 22.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 984

Stock:
984 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.911 $0.91
$0.654 $6.54
$0.59 $14.75
$0.518 $51.80
$0.484 $121.00
$0.464 $232.00
$0.447 $447.00
Full Reel (Order in multiples of 3000)
$0.441 $1,323.00
$0.437 $2,622.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩