SN74LVC2G157DCU3

Texas Instruments
595-SN74LVC2G157DCU3
SN74LVC2G157DCU3

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Single 2-Line to 1-L ine Data Selector/M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
LVC
2 Input
1 Output
VSSOP-8
4 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
High Level Output Current: - 32 mA
Length: 2.3 mm
Low Level Output Current: 32 mA
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC2G157
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,426

Stock:
3,426 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.75 $0.75
$0.533 $5.33
$0.478 $11.95
$0.418 $41.80
$0.388 $97.00
$0.371 $185.50
$0.357 $357.00
Full Reel (Order in multiples of 3000)
$0.347 $1,041.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩