SN74LVC2G157DCUR

Texas Instruments
595-SN74LVC2G157DCUR
SN74LVC2G157DCUR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Single Line Data A 5 95-SN74LVC2G157DCUT A 595-SN74LVC2G157DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
LVC
2 Input
1 Output
VSSOP-8
4 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
High Level Output Current: - 32 mA
Length: 2.3 mm
Logic Type: Monostable Multivibrator
Low Level Output Current: 32 mA
Pin Count: 8
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC2G157
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
21,000
Expected 2027/05/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.54 $0.54
$0.377 $3.77
$0.336 $8.40
$0.292 $29.20
$0.271 $67.75
$0.259 $129.50
$0.252 $252.00
Full Reel (Order in multiples of 3000)
$0.236 $708.00
$0.23 $1,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Texas Instruments SN74LVC2G157DCUT
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers SNGL 2Ln to 1Ln Data Selector Multiplexe A 595-SN74LVC2G157DCUR