SN74LVC2G79DCUR

Texas Instruments
595-SN74LVC2G79DCUR
SN74LVC2G79DCUR

Mfr.:

Description:
Flip-Flops Dual+EdgeTrggrd DTyp eFlipFlop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
2 Circuit
Single-Ended
VSSOP-8
CMOS, TTL
Non-Inverting
5.2 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
Length: 2.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Quiescent Current: 5 uA
Series: SN74LVC2G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,900
Expected 2026/12/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.711 $0.71
$0.501 $5.01
$0.451 $11.28
$0.402 $40.20
$0.376 $94.00
$0.351 $175.50
$0.347 $347.00
Full Reel (Order in multiples of 3000)
$0.322 $966.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩