SN74LVC3G06DCUT

Texas Instruments
595-SN74LVC3G06DCUT
SN74LVC3G06DCUT

Mfr.:

Description:
Buffers & Line Drivers Triple Inverter Buff er Driver A 595-SN7 A 595-SN74LVC3G06DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
3 Input
3 Output
Inverting
VSSOP-8
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 3 Channel
Output Type: Open Drain
Pin Count: 8
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.4 ns at 3.3 V, 2.9 ns at 5 V
Series: SN74LVC3G06
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.97 $0.97
$0.697 $6.97
$0.628 $15.70
$0.554 $55.40
Full Reel (Order in multiples of 250)
$0.518 $129.50
$0.512 $256.00
$0.465 $465.00
$0.458 $1,145.00
$0.452 $2,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩