SN74LVCH16373ADGGR

Texas Instruments
595-SNLVCH16373ADGGR
SN74LVCH16373ADGGR

Mfr.:

Description:
Latches Tri-St. 16bit D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVCH
8 Circuit
3 Line
TSSOP-48
Non-Inverting
4.9 ns at 2.7 V, 4.2 ns at 3.3 V
20 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 12.5 mm
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: Latches
Reset Type: No Reset
Series: SN74LVCH16373A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 6.1 mm
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.91 $1.91
$1.41 $14.10
$1.28 $32.00
$1.14 $114.00
$1.08 $270.00
$1.07 $535.00
Full Reel (Order in multiples of 2000)
$0.971 $1,942.00
$0.951 $3,804.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩