SN74LVCR16245ADL

595-SN74LVCR16245ADL
SN74LVCR16245ADL

Mfr.:

Description:
Bus Transceivers 16B BUS TRANSCEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
LVCR
2 Circuit
4.8 ns
SSOP-48
TTL/CMOS
LVTTL
12 mA
- 12 mA
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCR16245A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: