SN74LVT125D

Texas Instruments
595-SN74LVT125D
SN74LVT125D

Mfr.:

Description:
Buffers & Line Drivers Tri-State 3.3V ABT A 595-SN74LVT125DR A A 595-SN74LVT125DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
4 Input
3 Output
Non-Inverting
SOIC-14
- 32 mA
64 mA
4.5 mA
2.7 V
3.6 V
7 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Quadruple Bus Buffer
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.9 ns at 3.3 V
Series: SN74LVT125
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.804 $8.04
$0.697 $34.85
$0.671 $67.10
$0.629 $157.25
$0.604 $302.00
$0.595 $595.00
$0.547 $1,367.50
$0.535 $2,675.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.80
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.86
Min:
1

Similar Product

Texas Instruments SN74LVT125DR
Texas Instruments
Buffers & Line Drivers Tri-State 3.3V ABT A 595-SN74LVT125D A 5 A 595-SN74LVT125D